
350201-2 | |
|---|---|
DigiKey Part Number | A25751TR-ND - Tape & Reel (TR) A25751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350201-2 |
Description | CONN PIN 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350201-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,32780 € | 16,39 € |
| 100 | 0,31210 € | 31,21 € |
| 250 | 0,29260 € | 73,15 € |
| 500 | 0,27862 € | 139,31 € |
| 1.000 | 0,26530 € | 265,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23625 € | 590,62 € |
| 5.000 | 0,22497 € | 1.124,85 € |
| 7.500 | 0,21863 € | 1.639,72 € |
| 12.500 | 0,21089 € | 2.636,12 € |
| 17.500 | 0,20595 € | 3.604,12 € |
| 25.000 | 0,20084 € | 5.021,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |







