


1-480512-0 | |
|---|---|
DigiKey Part Number | A25464-ND |
Manufacturer | |
Manufacturer Product Number | 1-480512-0 |
Description | CONN RCPT HSG 4POS 6.10MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480512-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.240" (6.10mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45806 € | 916,12 € |
| Unit Price without VAT: | 0,45806 € |
|---|---|
| Unit Price with VAT: | 0,54509 € |









