
342063 | |
|---|---|
DigiKey Part Number | 342063-ND |
Manufacturer | |
Manufacturer Product Number | 342063 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.042" (1.07mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.378" (35.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,80520 € | 20,13 € |
| 50 | 0,76700 € | 38,35 € |
| 100 | 0,73020 € | 73,02 € |
| 250 | 0,68452 € | 171,13 € |
| 500 | 0,65180 € | 325,90 € |
| 1.000 | 0,62068 € | 620,68 € |
| 2.500 | 0,58183 € | 1.454,57 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |











