



44420037 | |
|---|---|
DigiKey Part Number | 2181-44420037-ND |
Manufacturer | |
Manufacturer Product Number | 44420037 |
Description | CONN PLG HSG MALE INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Manufacturer LAPP | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Insert Shell | Features Backshell, Coupling Nut, Strain Relief |
Type For Male Pins | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist, Detent Lock | Operating Temperature -25°C ~ 125°C |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,63000 € | 23,63 € |
| 10 | 20,08100 € | 200,81 € |
| 25 | 18,82360 € | 470,59 € |
| 50 | 17,92540 € | 896,27 € |
| 100 | 17,07050 € | 1.707,05 € |
| 250 | 16,00288 € | 4.000,72 € |
| 500 | 15,24018 € | 7.620,09 € |
| Unit Price without VAT: | 23,63000 € |
|---|---|
| Unit Price with VAT: | 28,11970 € |










