
34145 | |
|---|---|
DigiKey Part Number | A09017-ND |
Manufacturer | |
Manufacturer Product Number | 34145 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34145 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,19360 € | 19,36 € |
| 250 | 0,18144 € | 45,36 € |
| 500 | 0,17276 € | 86,38 € |
| 1.000 | 0,16452 € | 164,52 € |
| 3.000 | 0,15223 € | 456,69 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |






















