5/8" Hex Socket Nut Driver 9.69" (246.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/8" Hex Socket Nut Driver 9.69" (246.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

34145

DigiKey Part Number
34145WI-ND
Manufacturer
Manufacturer Product Number
34145
Description
NUT DRIVER HEX SOCKET 5/8" 9.69"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/8" Hex Socket Nut Driver 9.69" (246.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
5/8"
Length - Blade
4.92" (125.0mm)
Length - Overall
9.69" (246.0mm)
Features
Deep Socket, Ergonomic, Soft Grip
Weight
0.4 lb (181.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,87000 €10,87 €
Unit Price without VAT:10,87000 €
Unit Price with VAT:12,93530 €