Parametric Equivalent
Parametric Equivalent

32824 | |
|---|---|
DigiKey Part Number | A28277-ND |
Manufacturer | |
Manufacturer Product Number | 32824 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.653" (16.59mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.344" (8.74mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-321896-2 | TE Connectivity AMP Connectors | 0 | 2-321896-2-ND | 2,50663 € | Parametric Equivalent |
| 2-34112-2 | TE Connectivity AMP Connectors | 2.126 | A27012CT-ND | 0,31000 € | Parametric Equivalent |
| 30693 | TE Connectivity AMP Connectors | 20.000 | A28276-ND | 0,24000 € | Parametric Equivalent |
| 321896 | TE Connectivity AMP Connectors | 9.672 | 321896-ND | 1,95000 € | Parametric Equivalent |
| 323087 | TE Connectivity AMP Connectors | 0 | A27015-ND | 0,28206 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13862 € | 693,10 € |
| Unit Price without VAT: | 0,13862 € |
|---|---|
| Unit Price with VAT: | 0,16496 € |











