
R1.25-5 | |
|---|---|
DigiKey Part Number | 455-3297-ND |
Manufacturer | |
Manufacturer Product Number | R1.25-5 |
Description | CONN RING CRIMP 16-22 AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 0.622" (15.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03510 € | 3,51 € |
| 250 | 0,03288 € | 8,22 € |
| 500 | 0,03130 € | 15,65 € |
| 1.000 | 0,02981 € | 29,81 € |
| 3.000 | 0,02758 € | 82,74 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


