Parametric Equivalent
Parametric Equivalent

327743 | |
|---|---|
DigiKey Part Number | A27271-ND |
Manufacturer | |
Manufacturer Product Number | 327743 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 327743 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.296" (32.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-327743-1 | TE Connectivity AMP Connectors | 4.360 | 17-1-327743-1CT-ND | 2,01000 € | Parametric Equivalent |
| 170535-1 | TE Connectivity AMP Connectors | 0 | A135194-ND | 0,49000 € | Parametric Equivalent |
| 2-323682-1 | TE Connectivity AMP Connectors | 5.597 | A27506CT-ND | 1,90000 € | Parametric Equivalent |
| 2-34806-2 | TE Connectivity AMP Connectors | 3.150 | A100525CT-ND | 2,29000 € | Parametric Equivalent |
| 2-34806-3 | TE Connectivity AMP Connectors | 2.129 | A135584-ND | 3,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45846 € | 1.146,15 € |
| Unit Price without VAT: | 0,45846 € |
|---|---|
| Unit Price with VAT: | 0,54557 € |


















