
325805-1 | |
|---|---|
DigiKey Part Number | A136064-ND |
Manufacturer | |
Manufacturer Product Number | 325805-1 |
Description | CONN TERM RECT 300 MCM #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325805-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 2.690" (68.33mm) | |
Width - Outer Edges | 1.400" (35.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.758" (19.25mm) | |
Diameter - Barrel OD | 0.951" (24.16mm) | |
Diameter - Ring ID | 0.515" (13.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 10 | 14,94300 € | 149,43 € |
| 25 | 14,00760 € | 350,19 € |
| 50 | 13,33880 € | 666,94 € |
| 100 | 12,70260 € | 1.270,26 € |
| 250 | 11,90808 € | 2.977,02 € |
| 500 | 11,65996 € | 5.829,98 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |










