Parametric Equivalent
Parametric Equivalent

324015 | |
|---|---|
DigiKey Part Number | A0901-ND |
Manufacturer | |
Manufacturer Product Number | 324015 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 324015 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.416" (10.57mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 1.056" (26.82mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-324015-1 | TE Connectivity AMP Connectors | 775 | A0901CT-ND | 1,03000 € | Parametric Equivalent |
| 326865 | TE Connectivity AMP Connectors | 1.815 | 326865-ND | 1,78000 € | Parametric Equivalent |
| 8-324015-2 | TE Connectivity AMP Connectors | 1.371 | A136724-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53782 € | 2.689,10 € |
| Unit Price without VAT: | 0,53782 € |
|---|---|
| Unit Price with VAT: | 0,64001 € |










