
326865 | |
|---|---|
DigiKey Part Number | 326865-ND |
Manufacturer | |
Manufacturer Product Number | 326865 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 326865 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.416" (10.57mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 1.056" (26.82mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,42120 € | 35,53 € |
| 50 | 1,35300 € | 67,65 € |
| 100 | 1,28840 € | 128,84 € |
| 250 | 1,20764 € | 301,91 € |
| 500 | 1,15000 € | 575,00 € |
| 1.000 | 1,09510 € | 1.095,10 € |
| 2.500 | 1,02658 € | 2.566,45 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |






