
320381 | |
|---|---|
DigiKey Part Number | 320381-ND |
Manufacturer | |
Manufacturer Product Number | 320381 |
Description | CONN RING HOOK 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Hook 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320381 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Hook | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,88600 € | 22,15 € |
| 50 | 0,84340 € | 42,17 € |
| 100 | 0,80310 € | 80,31 € |
| 250 | 0,75272 € | 188,18 € |
| 500 | 0,71680 € | 358,40 € |
| 1.000 | 0,68258 € | 682,58 € |
| 3.000 | 0,63168 € | 1.895,04 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |
















