231-532/001-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

231-533/001-000

DigiKey Part Number
2946-231-533/001-000-ND
Manufacturer
Manufacturer Product Number
231-533/001-000
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
231-533/001-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
16A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.310
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,22400 €12,24 €
1001,04000 €104,00 €
5000,92828 €464,14 €
1.0000,88397 €883,97 €
5.0000,78913 €3.945,65 €
10.0000,75151 €7.515,10 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €