
31498 | |
|---|---|
DigiKey Part Number | A28280-ND |
Manufacturer | |
Manufacturer Product Number | 31498 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 0.995" (25.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,27652 € | 2.765,20 € |
| Unit Price without VAT: | 0,27652 € |
|---|---|
| Unit Price with VAT: | 0,32906 € |






