
2-34115-2 | |
|---|---|
DigiKey Part Number | A27018TR-ND - Tape & Reel (TR) A27018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34115-2 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34115-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 0.995" (25.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,88000 € | 22,00 € |
| 50 | 0,83780 € | 41,89 € |
| 100 | 0,79770 € | 79,77 € |
| 250 | 0,74776 € | 186,94 € |
| 500 | 0,71204 € | 356,02 € |
| 1.000 | 0,67805 € | 678,05 € |
| 2.500 | 0,65375 € | 1.634,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57502 € | 2.875,10 € |
| 10.000 | 0,54760 € | 5.476,00 € |
| 15.000 | 0,53411 € | 8.011,65 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




