
3-917808-3 | |
|---|---|
DigiKey Part Number | A29752-ND |
Manufacturer | |
Manufacturer Product Number | 3-917808-3 |
Description | CONN PLUG HSG 6POS 10.16MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-917808-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,27800 € | 32,78 € |
| 25 | 3,07280 € | 76,82 € |
| 70 | 2,85714 € | 200,00 € |
| 140 | 2,72064 € | 380,89 € |
| 280 | 2,59082 € | 725,43 € |
| 560 | 2,46720 € | 1.381,63 € |
| 1.050 | 2,36024 € | 2.478,25 € |
| 2.520 | 2,21902 € | 5.591,93 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |












