
3-917808-2 | |
|---|---|
DigiKey Part Number | A29749-ND |
Manufacturer | |
Manufacturer Product Number | 3-917808-2 |
Description | CONN PLUG HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-917808-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,82100 € | 28,21 € |
| 25 | 2,64400 € | 66,10 € |
| 90 | 2,41533 € | 217,38 € |
| 180 | 2,30006 € | 414,01 € |
| 270 | 2,23519 € | 603,50 € |
| 540 | 2,12854 € | 1.149,41 € |
| 1.080 | 2,02701 € | 2.189,17 € |
| 2.520 | 1,90950 € | 4.811,94 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |












