




3-87499-7 | |
|---|---|
DigiKey Part Number | A3029-ND |
Manufacturer | |
Manufacturer Product Number | 3-87499-7 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87499-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12700 € | 21,27 € |
| 25 | 1,99360 € | 49,84 € |
| 50 | 1,89840 € | 94,92 € |
| 200 | 1,72130 € | 344,26 € |
| 400 | 1,63918 € | 655,67 € |
| 600 | 1,59295 € | 955,77 € |
| 1.000 | 1,53657 € | 1.536,57 € |
| 2.600 | 1,43647 € | 3.734,82 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |




























