
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 3.819" L x 2.283" W x 2.913" H (97.00mm x 58.00mm x 74.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 € | 62,52 € |
| 10 | 53,14300 € | 531,43 € |
| 30 | 49,18100 € | 1.475,43 € |
| 50 | 47,44180 € | 2.372,09 € |
| 100 | 45,18040 € | 4.518,04 € |
| Unit Price without VAT: | 62,52000 € |
|---|---|
| Unit Price with VAT: | 74,39880 € |










