



3-647000-8 | |
|---|---|
DigiKey Part Number | A113576-ND |
Manufacturer | |
Manufacturer Product Number | 3-647000-8 |
Description | CONN PLUG 8POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647000-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,24600 € | 12,46 € |
| 25 | 1,16840 € | 29,21 € |
| 50 | 1,11240 € | 55,62 € |
| 100 | 1,05920 € | 105,92 € |
| 300 | 0,98020 € | 294,06 € |
| 500 | 0,94550 € | 472,75 € |
| 1.000 | 0,90036 € | 900,36 € |
| 2.500 | 0,84402 € | 2.110,05 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |



















