
3-640441-8 | |
|---|---|
DigiKey Part Number | A30984-ND |
Manufacturer | |
Manufacturer Product Number | 3-640441-8 |
Description | CONN RCPT 8POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640441-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,42840 € | 10,71 € |
| 50 | 0,40780 € | 20,39 € |
| 100 | 0,38840 € | 38,84 € |
| 250 | 0,36404 € | 91,01 € |
| 500 | 0,34664 € | 173,32 € |
| 1.000 | 0,33008 € | 330,08 € |
| 2.500 | 0,30941 € | 773,53 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |






















