
3-644460-3 | |
|---|---|
DigiKey Part Number | 3-644460-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-644460-3 |
Description | CONN RCPT 3POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644460-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37000 € | 13,70 € |
| 25 | 1,28400 € | 32,10 € |
| 50 | 1,22240 € | 61,12 € |
| 100 | 1,16390 € | 116,39 € |
| 250 | 1,09096 € | 272,74 € |
| 500 | 1,03888 € | 519,44 € |
| 1.000 | 0,98931 € | 989,31 € |
| 2.500 | 0,92740 € | 2.318,50 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |
























