Parametric Equivalent
Parametric Equivalent

3RT20252BF44 | |
|---|---|
DigiKey Part Number | 3473-3RT20252BF44-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20252BF44 |
Description | CONTACTOR S0 16A 110VDC 2NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 17 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 110VDC | Release Time 17.5 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 5.9W |
Contact Rating (Current) 17 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20251BF40 | Siemens | 0 | 3473-3RT20251BF40-ND | 254,09000 € | Parametric Equivalent |
| 3RT20251BF44 | Siemens | 0 | 3473-3RT20251BF44-ND | 285,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,06000 € | 285,06 € |
| Unit Price without VAT: | 285,06000 € |
|---|---|
| Unit Price with VAT: | 339,22140 € |



