
3-641238-9 | |
|---|---|
DigiKey Part Number | A144582-ND |
Manufacturer | |
Manufacturer Product Number | 3-641238-9 |
Description | CONN RCPT 9POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641238-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,49500 € | 34,95 € |
| 25 | 3,27600 € | 81,90 € |
| 50 | 3,11940 € | 155,97 € |
| 100 | 2,97040 € | 297,04 € |
| 250 | 2,78448 € | 696,12 € |
| 500 | 2,65162 € | 1.325,81 € |
| 1.000 | 2,52514 € | 2.525,14 € |
| 2.500 | 2,37960 € | 5.949,00 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |















