



3-641191-6 | |
|---|---|
DigiKey Part Number | 3-641191-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-641191-6 |
Description | CONN RCPT 6POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641191-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15600 € | 21,56 € |
| 25 | 2,02120 € | 50,53 € |
| 50 | 1,92440 € | 96,22 € |
| 100 | 1,83240 € | 183,24 € |
| 250 | 1,71768 € | 429,42 € |
| 500 | 1,63570 € | 817,85 € |
| 1.000 | 1,55766 € | 1.557,66 € |
| 2.500 | 1,46021 € | 3.650,53 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |














