



3-641191-2 | |
|---|---|
DigiKey Part Number | 3-641191-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-641191-2 |
Description | CONN RCPT 2POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641191-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,69920 € | 17,48 € |
| 50 | 0,66580 € | 33,29 € |
| 100 | 0,63390 € | 63,39 € |
| 250 | 0,59416 € | 148,54 € |
| 500 | 0,56578 € | 282,89 € |
| 1.000 | 0,53876 € | 538,76 € |
| 2.500 | 0,50503 € | 1.262,58 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |





















