
3-641190-3 | |
|---|---|
DigiKey Part Number | 3-641190-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-641190-3 |
Description | CONN RCPT 3POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641190-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 1,01720 € | 25,43 € |
| 50 | 0,96840 € | 48,42 € |
| 100 | 0,92210 € | 92,21 € |
| 250 | 0,86432 € | 216,08 € |
| 500 | 0,82306 € | 411,53 € |
| 1.000 | 0,78376 € | 783,76 € |
| 2.500 | 0,73471 € | 1.836,77 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |






















