
HE1B-M1N | |
|---|---|
DigiKey Part Number | 1885-HE1B-M1N-ND |
Manufacturer | |
Manufacturer Product Number | HE1B-M1N |
Description | ENABLING SWITCH FRONT MOUNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Front |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Operating Temperature -25°C ~ 60°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-On-Off | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,46000 € | 20,46 € |
| Unit Price without VAT: | 20,46000 € |
|---|---|
| Unit Price with VAT: | 24,34740 € |

