


3-2363961-0 | |
|---|---|
DigiKey Part Number | 17-3-2363961-0TR-ND - Tape & Reel (TR) 17-3-2363961-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2363961-0 |
Description | 0.4 BTB CONN H0.8 REC ASSEMBLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-2363961-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,23720 € | 5,93 € |
| 50 | 0,22620 € | 11,31 € |
| 100 | 0,21530 € | 21,53 € |
| 250 | 0,20176 € | 50,44 € |
| 500 | 0,19212 € | 96,06 € |
| 1.000 | 0,18294 € | 182,94 € |
| 2.500 | 0,17148 € | 428,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15023 € | 751,15 € |
| 10.000 | 0,14306 € | 1.430,60 € |
| 15.000 | 0,13903 € | 2.085,45 € |
| 25.000 | 0,13411 € | 3.352,75 € |
| 35.000 | 0,13096 € | 4.583,60 € |
| 50.000 | 0,12771 € | 6.385,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |




