


4-2363961-0 | |
|---|---|
DigiKey Part Number | 17-4-2363961-0TR-ND - Tape & Reel (TR) 17-4-2363961-0CT-ND - Cut Tape (CT) 17-4-2363961-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2363961-0 |
Description | 0.4MM BTB CONN H0.8 REC ASSEMBLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-2363961-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,28270 € | 28,27 € |
| 250 | 0,26492 € | 66,23 € |
| 500 | 0,25226 € | 126,13 € |
| 1.000 | 0,24020 € | 240,20 € |
| 2.500 | 0,22516 € | 562,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19725 € | 986,25 € |
| 10.000 | 0,18784 € | 1.878,40 € |
| 15.000 | 0,18255 € | 2.738,25 € |
| 25.000 | 0,17609 € | 4.402,25 € |
| 35.000 | 0,17196 € | 6.018,60 € |
| 50.000 | 0,17167 € | 8.583,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


