3-2229794-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-2229794-1
TE Connectivity Dynamic Series Signal and Power Connectors

3-2229794-1

DigiKey Part Number
3-2229794-1-ND
Manufacturer
Manufacturer Product Number
3-2229794-1
Description
CONN RCPT 3POS CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
3-2229794-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.295" (7.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.777
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,06000 €5,06 €
104,29900 €42,99 €
254,02880 €100,72 €
703,74643 €262,25 €
1403,56743 €499,44 €
2803,39725 €951,23 €
5603,23520 €1.811,71 €
1.0503,09494 €3.249,69 €
2.5202,98385 €7.519,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €