


2842103-5 | |
|---|---|
DigiKey Part Number | 17-2842103-5TR-ND - Tape & Reel (TR) 17-2842103-5CT-ND - Cut Tape (CT) 17-2842103-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2842103-5 |
Description | 5P,2MM,BRK HDR,SRVT,SMD,0.38AU,T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842103-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05900 € | 10,59 € |
| 100 | 0,89950 € | 89,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,74489 € | 521,42 € |
| 1.400 | 0,70933 € | 993,06 € |
| 2.100 | 0,68933 € | 1.447,59 € |
| 3.500 | 0,66494 € | 2.327,29 € |
| 4.900 | 0,64936 € | 3.181,86 € |
| 7.000 | 0,63323 € | 4.432,61 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |










