3-1634220-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2.292
Unit Price: 3,80000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 45,97480 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,20350 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,86100 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,16440 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 2,00660 €
Datasheet

Similar


EDAC Inc.
In Stock: 134
Unit Price: 2,35000 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,92720 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 1,77360 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 4,43580 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 4,71680 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,00840 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,31040 €
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,51480 €
Datasheet
3-1634220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1634220-2

DigiKey Part Number
A115162-ND
Manufacturer
Manufacturer Product Number
3-1634220-2
Description
CONN D-SUB PLUG 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
3-1634220-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes