3-1418483-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1418483-1

DigiKey Part Number
3-1418483-1-ND
Manufacturer
Manufacturer Product Number
3-1418483-1
Description
CONN RCPT HSG 2POS 6.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Green 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1418483-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Green
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.047
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,06800 €10,68 €
251,00120 €25,03 €
500,95320 €47,66 €
1000,90770 €90,77 €
2500,85076 €212,69 €
7000,79114 €553,80 €
1.4000,75338 €1.054,73 €
2.8000,71745 €2.008,86 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €