3-1393531-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1393531-4

DigiKey Part Number
A128710-ND
Manufacturer
Manufacturer Product Number
3-1393531-4
Description
CONN RCPT 34POS IDC GOLD
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.513 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.513In Stock
Ships from WEC