
1101500522 | |
|---|---|
DigiKey Part Number | 1849-1101500522-ND |
Manufacturer | |
Manufacturer Product Number | 1101500522 |
Description | DRIW-E16, 230 V AC (MEASURING AN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Speed Monitoring 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Speed Monitoring | |
Trip Status | Energized High/Low | |
Trip Range | 50 ~ 60Hz | |
Delay Time | - | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,59000 € | 147,59 € |
| Unit Price without VAT: | 147,59000 € |
|---|---|
| Unit Price with VAT: | 175,63210 € |











