
3-1105300-2 | |
|---|---|
DigiKey Part Number | 3-1105300-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1105300-2 |
Description | CONTACT H.D. CRIMP PIN 15.5AWG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 15.5 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 15.5 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,90948 € | 1.954,74 € |
| Unit Price without VAT: | 3,90948 € |
|---|---|
| Unit Price with VAT: | 4,65228 € |







