cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103022-1

DigiKey Part Number
1103022-1-ND
Manufacturer
Manufacturer Product Number
1103022-1
Description
MODULE MALE 4POS CRIMP
Customer Reference
Detailed Description
Male Module without Contacts 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Module without Contacts
Gender
Male
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
150V
Current Rating (Amps)
16A
Contact Type
HVT
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,74000 €56,74 €
1048,22600 €482,26 €
3044,63100 €1.338,93 €
5043,05260 €2.152,63 €
Manufacturers Standard Package
Unit Price without VAT:56,74000 €
Unit Price with VAT:67,52060 €