
292230-8 | |
---|---|
DigiKey Part Number | A98713TR-ND - Tape & Reel (TR) A98713CT-ND - Cut Tape (CT) A98713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292230-8 |
Description | CONN HEADER SMD 8POS 1.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292230-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,75200 € | 7,52 € |
100 | 0,61290 € | 61,29 € |
500 | 0,53134 € | 265,67 € |
1.000 | 0,49967 € | 499,67 € |
5.000 | 0,43896 € | 2.194,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,60436 € | 12.087,20 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,10670 € |