Parametric Equivalent
Parametric Equivalent

282994-4 | |
|---|---|
DigiKey Part Number | 17-282994-4-ND |
Manufacturer | |
Manufacturer Product Number | 282994-4 |
Description | 20 POS. .070 NEW GEN. ASSY - G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
EDA/CAD Models | 282994-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,22802 € | 1.719,23 € |
| Unit Price without VAT: | 1,22802 € |
|---|---|
| Unit Price with VAT: | 1,46134 € |


