2822388-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822388-1

DigiKey Part Number
2822388-1-ND
Manufacturer
Manufacturer Product Number
2822388-1
Description
CONN PLUG HSG 1POS ECONO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
2822388-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.677
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,54500 €15,45 €
251,44840 €36,21 €
501,37880 €68,94 €
1001,31300 €131,30 €
3001,21500 €364,50 €
5001,17196 €585,98 €
1.0001,11604 €1.116,04 €
2.5001,04621 €2.615,53 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €