
174879-2 | |
|---|---|
DigiKey Part Number | 174879-2-ND |
Manufacturer | |
Manufacturer Product Number | 174879-2 |
Description | CONN RCPT HSG 1POS BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 174879-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,43800 € | 10,95 € |
| 50 | 0,41700 € | 20,85 € |
| 100 | 0,39710 € | 39,71 € |
| 300 | 0,36743 € | 110,23 € |
| 500 | 0,35442 € | 177,21 € |
| 1.000 | 0,33748 € | 337,48 € |
| 2.500 | 0,31635 € | 790,88 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |







