2822365-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822365-1

DigiKey Part Number
2822365-1-ND
Manufacturer
Manufacturer Product Number
2822365-1
Description
CONN PLUG HSG 2POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2822365-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Double Lock Plate, Sealed
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,36000 €13,60 €
251,27520 €31,88 €
501,21400 €60,70 €
1001,15610 €115,61 €
3001,06977 €320,93 €
5001,03186 €515,93 €
1.0000,98261 €982,61 €
2.5000,92112 €2.302,80 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €