
171662-1 | |
|---|---|
DigiKey Part Number | A107020TR-ND - Tape & Reel (TR) A107020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171662-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171662-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10260 € | 5,13 € |
| 100 | 0,09770 € | 9,77 € |
| 250 | 0,09160 € | 22,90 € |
| 500 | 0,08720 € | 43,60 € |
| 1.000 | 0,08303 € | 83,03 € |
| 2.500 | 0,07783 € | 194,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06950 € | 417,00 € |
| 12.000 | 0,06618 € | 794,16 € |
| 18.000 | 0,06432 € | 1.157,76 € |
| 30.000 | 0,06204 € | 1.861,20 € |
| 42.000 | 0,06058 € | 2.544,36 € |
| 60.000 | 0,05908 € | 3.544,80 € |
| 150.000 | 0,05538 € | 8.307,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |






















