



2822346-1 | |
|---|---|
DigiKey Part Number | A126079-ND |
Manufacturer | |
Manufacturer Product Number | 2822346-1 |
Description | CONN PLUG HSG 6POS 4.80MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822346-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,31500 € | 13,15 € |
| 25 | 1,23200 € | 30,80 € |
| 50 | 1,17300 € | 58,65 € |
| 100 | 1,11690 € | 111,69 € |
| 300 | 1,03360 € | 310,08 € |
| 500 | 0,99700 € | 498,50 € |
| 1.000 | 0,94941 € | 949,41 € |
| 2.500 | 0,89000 € | 2.225,00 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |












