cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282180-1

DigiKey Part Number
282180-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
282180-1
Description
CONN QC RCPT 15-20AWG 0.187
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
282180-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.591" (15.00mm)
Termination
Crimp
Wire Gauge
15-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.059" ~ 0.094" (1.50mm ~ 2.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
270.0000,05388 €14.547,60 €
Unit Price without VAT:0,05388 €
Unit Price with VAT:0,06412 €