
2181011061 | |
|---|---|
DigiKey Part Number | 900-2181011061-ND |
Manufacturer | |
Manufacturer Product Number | 2181011061 |
Description | MICROLOCK PLUS 2.0 RR 6CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2181011061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12400 € | 21,24 € |
| 25 | 1,99080 € | 49,77 € |
| 50 | 1,89580 € | 94,79 € |
| 100 | 1,80510 € | 180,51 € |
| 250 | 1,69208 € | 423,02 € |
| 500 | 1,61130 € | 805,65 € |
| 1.000 | 1,53442 € | 1.534,42 € |
| 2.500 | 1,43843 € | 3.596,08 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

