

280616-1 | |
---|---|
DigiKey Part Number | A106690-ND |
Manufacturer | |
Manufacturer Product Number | 280616-1 |
Description | CONN HEADER R/A 4POS 3.96MM |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280616-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.394" (10.00mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polycarbonate, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,74500 € | 7,45 € |
100 | 0,63290 € | 63,29 € |
500 | 0,56488 € | 282,44 € |
1.000 | 0,53791 € | 537,91 € |
5.000 | 0,48019 € | 2.400,95 € |
10.000 | 0,45729 € | 4.572,90 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |