280615-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280615-1

280615-1

DigiKey Part Number
A106689-ND
Manufacturer
Manufacturer Product Number
280615-1
Description
CONN HEADER R/A 2POS 3.96MM
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
280615-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.394" (10.00mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycarbonate, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.014
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,61900 €6,19 €
1000,52650 €52,65 €
5000,46992 €234,96 €
1.0000,44748 €447,48 €
5.0000,39945 €1.997,25 €
10.0000,38040 €3.804,00 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €